
8-bit Flash microcontroller operating at a maximum clock frequency of 40MHz. Features 8KB of Flash program memory and 512 bytes of RAM. Includes 17 I/O lines, PWM channels, and an ADC. Packaged in a 16-terminal PDSO (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V).
NXP MC9S08SH8CTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH8CTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.