8-bit FLASH microcontroller operating at a maximum clock frequency of 40MHz. Features 8192 words of FLASH program memory and 512 bytes of RAM. Includes 17 I/O lines, PWM channels, an ADC, and a DAC. Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 6.5mm length and 4.4mm width. Designed for automotive temperature grades, operating from -40°C to 125°C with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the NXP MC9S08SH8MTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SH8MTJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S08SH8MTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.