
8-bit S08 microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 40MHz with a 2.7V to 5.5V supply voltage range. Includes I2C, SPI, SCI, and LIN interfaces, along with 6 timers/counters and peripherals like POR, PWM, WDT, and LVD. Packaged in a 20-TSSOP for surface mounting, this halogen-free and RoHS compliant component offers 16 programmable I/Os and operates from -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08SL16CTJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SL16CTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SL16CTJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
