8-bit FLASH microcontroller featuring an S08 core architecture operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 23 I/Os and 30 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside SPI, SCI, I2C, and LIN interfaces. Operating within a 2.7V to 5.5V supply range, it supports temperatures from -40°C to 85°C and is Halogen Free and RoHS Compliant.
Sign in to ask questions about the NXP MC9S08SV16CLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08SV16CLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SV16CLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
