
8-Bit S08 Microcontroller IC featuring an 8KB FLASH memory and 768B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers SPI, SCI, I2C, and LIN interfaces, with 30 programmable I/O pins. Includes POR, PWM, WDT, and LVD peripherals, an internal oscillator, and operates within a 2.7V to 5.5V supply voltage range. Packaged in a 32-SDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
NXP MC9S08SV8CBM technical specifications.
| Package/Case | PDIP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SV8CBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
