NXP MC9S12A128BCFU technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12A128BCFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.