16-bit microcontroller featuring 131,072 words of FLASH ROM and 8192 bytes of RAM. Operates at a maximum clock frequency of 50MHz with a maximum speed of 25MHz. Offers 59 I/O lines, 16-bit external data and address bus widths, and supports PWM and ADC functionalities. Housed in an 80-terminal S-PQFP-G80 package with dimensions of 14mm x 14mm, this industrial-grade component operates within a temperature range of -40°C to 85°C and a supply voltage of 2.35V to 2.75V.
NXP MC9S12A128CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12A128CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.