16-bit HCS12 microcontroller featuring a 50MHz core frequency. This surface mount device offers 256KB of FLASH memory and 12KB of RAM. Integrated peripherals include PWM and WDT, with multiple interface options such as I2C, SPI, CAN, and SCI. Operating supply voltage is 5V, with a range of 4.5V to 5.25V, and it supports a wide temperature range from -40°C to 105°C. The LQFP package contains 91 I/Os and 8 timers/counters.
NXP MC9S12A256VPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12A256VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.