
16-Bit HCS12 Microcontroller IC featuring a 25MHz core frequency and 64KB FLASH memory. This surface mount device offers 59 programmable I/Os, 8 timers/counters, and supports I2C, SPI, CAN, and SCI interfaces. Operating at 5V, it includes POR, PWM, and WDT peripherals, with a temperature range of -40°C to 125°C. The 80-QFP package is halogen-free and RoHS compliant.
NXP MC9S12B64MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12B64MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.