
16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 16-bit external data and address buses. This device offers 131,072 words of FLASH ROM and 4,096 bytes of RAM, with 31 I/O lines. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 2.5V (2.35V to 2.75V) and has a maximum supply current of 45mA. The unit is housed in a 48-terminal S-PQFP-G48 package and includes PWM channels and an ADC.
Sign in to ask questions about the NXP MC9S12C128CFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C128CFAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C128CFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.