16-bit Flash Microcontroller, operating at up to 25MHz, features 131072 words of Flash ROM and 4096 bytes of RAM. This MCU offers 60 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of 2.5V (2.35V to 2.75V) and has a maximum supply current of 45mA. The component includes PWM channels and an ADC, housed in an 80-terminal S-PQFP-G80 package with dimensions of 14mm x 14mm.
Sign in to ask questions about the NXP MC9S12C128CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C128CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C128CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.