16-bit microcontroller featuring a maximum clock frequency of 50 MHz and a speed of 25 MHz. This FLASH-programmable device offers 131072 words of ROM and 4096 bytes of RAM, with 35 I/O lines. It operates within an automotive temperature grade from -40°C to 125°C and utilizes a supply voltage range of 2.35V to 2.75V. The component is housed in a 52-terminal S-PQFP-G52 package with a 10mm x 10mm footprint, supporting 16-bit external data and address bus widths, and includes PWM channels and an ADC.
NXP MC9S12C128MPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C128MPB to view detailed technical specifications.
No datasheet is available for this part.