
16-bit microcontroller featuring a 128KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers SPI, CAN, SCI, and EBI/EMI interfaces, along with 8 timers/counters and 60 programmable I/Os. This surface mount device supports an operating supply voltage range of 2.35V to 5.5V and operates within a temperature range of -40°C to 105°C. Includes POR, PWM, and WDT peripherals, and is Halogen Free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12C128VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C128VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C128VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
