
16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 25 MHz speed. This industrial-grade MCU offers 32KB of FLASH ROM and 2KB of RAM, with 31 I/O lines and 16-bit external data and address buses. It operates within an industrial temperature range of -40°C to 85°C, powered by a nominal 2.5V supply (2.35V to 2.75V). The component includes PWM channels and an ADC, housed in a 48-terminal S-PQFP-G48 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12C32CFAE25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C32CFAE25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C32CFAE25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.