16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 25 MHz speed. This automotive-grade device offers 32768 words of FLASH ROM and 2048 bytes of RAM, with 31 I/O lines. It operates within a supply voltage range of 2.35V to 2.75V and supports an external data bus width of 16 bits. The component is housed in a 48-terminal S-PQFP-G48 package, with a temperature range of -40°C to 125°C, and includes PWM channels and an ADC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12C32MFAE25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C32MFAE25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C32MFAE25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.