16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 25 MHz speed. This industrial-grade MCU operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 2.5V (2.35V to 2.75V). It offers 31 I/O lines, 16-bit external data and address buses, and includes FLASH ROM (32,768 words) and 2,048 bytes of RAM. The component supports PWM channels and has an integrated ADC. Packaged in a 48-terminal S-PQFP-G48 format.
NXP MC9S12C32VFAE25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12C32VFAE25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.