
16-Bit HCS12 Microcontroller IC featuring a 25MHz core frequency and 96KB FLASH memory. This surface-mount QFP package offers 60 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, and WDT. Operates from 2.97V to 5.5V with a 5V nominal supply, supporting SPI, CAN, SCI, and EBI/EMI interfaces. Extended temperature range from -40°C to 125°C, with 4KB RAM and 25us access time.
Sign in to ask questions about the NXP MC9S12C96MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C96MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
