
The MC9S12C96MPBER is a 16-bit microcontroller from NXP, featuring a HCS12 core architecture and up to 96KB of FLASH memory. It operates at a maximum frequency of 25MHz and is available in a lead-free LQFP package. The device supports various interfaces, including SPI, CAN, SCI, and EBI/EMI, and offers 35 programmable I/Os and 8 timers/counters. It also features a watchdog timer and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC9S12C96MPBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C96MPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96MPBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
