16-bit microcontroller featuring a maximum clock frequency of 50 MHz and 25 MHz speed. This industrial-grade integrated circuit offers 98304 words of FLASH ROM and 4096 bytes of RAM. It includes 31 I/O lines, 16-bit external data and address buses, and supports PWM channels and an ADC. Operating within a temperature range of -40°C to 105°C, this 48-terminal device is housed in a 7x7mm S-PQFP-G48 package with a nominal supply voltage of 2.5V.
NXP MC9S12C96VFA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.