
16-Bit HCS12 Microcontroller IC featuring a 96KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus width. Offers 60 programmable I/Os and includes peripherals such as POR, PWM, and WDT. Supports SPI, CAN, SCI, and EBI/EMI interfaces. Packaged in an 80-QFP (14x14) tray, this RoHS and Halogen Free component operates from 2.97V to 5.5V with a maximum temperature of 105°C.
Sign in to ask questions about the NXP MC9S12C96VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12C96VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12C96VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
