
16-bit microcontroller featuring a 25MHz HCS12 core, 32KB FLASH memory, and 4KB RAM. Offers 59 I/Os, including 49 programmable, with I2C, SPI, CAN, and SCI interfaces. Operates from 4.5V to 5.25V, with an internal oscillator and 8 timers/counters. PQFP surface mount package, halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the NXP MC9S12D32VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12D32VFUE technical specifications.
| Access Time | 25us |
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12D32VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
