
The MC9S12D64CFU is a 64KB FLASH microcontroller with 59 I/Os, featuring a HCS12 core architecture and internal oscillator. It operates over a temperature range of -40°C to 85°C and supports various interfaces including I2C, SPI, and CAN. However, it is not halogen free and contains lead, making it non-RoHS compliant. The device is packaged in a QFP and is available in a tray.
NXP MC9S12D64CFU technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4096B |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S12D64CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.