16-bit microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz, operating at 25MHz. This industrial-grade MCU offers 59 I/O lines, 16-bit external data and address bus widths, and includes PWM channels and an ADC. It is housed in an 80-terminal S-PQFP-G80 package with dimensions of 14mm x 14mm, supporting an operating temperature range of -40°C to 85°C and a nominal supply voltage of 2.5V.
Sign in to ask questions about the NXP MC9S12DG128CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DG128CFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12DG128CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.