
The MC9S12DG128CPVER is a 128KB microcontroller based on the HCS12 core, featuring a 16-bit data bus and operating at 5V. It is packaged in a LQFP and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It includes 91 I/Os, 1 timer/counter, and peripherals such as PWM and WDT. The microcontroller is available in a tape and reel packaging with a quantity of 500 units.
NXP MC9S12DG128CPVER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
No datasheet is available for this part.
