
16-Bit HCS12 Microcontroller IC featuring 256KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 25MHz with a 16-bit data bus. Offers I2C, SPI, CAN, and SCI interfaces, along with PWM and WDT peripherals. Housed in a 112-LQFP package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.25V, and functions across an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC9S12DG256BVPV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DG256BVPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DG256BVPV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
