
The MC9S12DG256CCPV is a 256KB FLASH microcontroller from NXP, featuring a 25us access time and 91 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a 60-pin LQFP package. The device supports various interfaces, including I2C, SPI, CAN, and SCI, and includes peripherals such as PWM and WDT. However, it is not RoHS compliant and contains lead.
NXP MC9S12DG256CCPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12288B |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
No datasheet is available for this part.
