The MC9S12DG256CFUER is a 16-bit microcontroller from NXP, operating within a supply voltage range of 2.35 to 2.75V. It features a maximum clock frequency of 16MHz and 59 I/O lines. The device is packaged in a QFP-80 format and is suitable for various applications.
Sign in to ask questions about the NXP MC9S12DG256CFUER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DG256CFUER technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12DG256CFUER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.