
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 128KB of FLASH memory. This integrated circuit offers 8KB of RAM, supports I2C, SPI, CAN, and SCI interfaces, and includes PWM and WDT peripherals. Operating supply voltage ranges from 4.5V to 5.25V, with an operating temperature range of -40°C to 85°C. The component is housed in a 112-LQFP package and provides 91 I/O pins, with 80 programmable.
NXP MC9S12DJ128BCPV technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | HCS12 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S12DJ128BCPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
