NXP MC9S12DJ256VPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DJ256VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
