16-bit Flash Microcontroller, operating at up to 25MHz, featuring 91 I/O lines and a 20-bit address bus. This industrial-grade component offers a 16-bit external data bus, PWM channels, and an integrated ADC. Encased in a 112-terminal S-PQFP-G112 package, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.35V to 2.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12DP512CPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12DP512CPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.