
16-bit microcontroller featuring a 25MHz core frequency and 512KB of FLASH memory. This surface mount device offers 91 programmable I/Os, 8 timers/counters, and supports I2C, SPI, CAN, and SCI interfaces. Operating from 2.35V to 5.25V, it includes PWM and WDT peripherals, with a maximum operating temperature of 105°C. The LQFP package is halogen and lead-free, ensuring RoHS compliance.
Sign in to ask questions about the NXP MC9S12DP512VPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DP512VPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 14KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DP512VPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
