The MC9S12DT128MPVE is a 16-bit microcontroller with 112 terminals in a quad terminal position, operating over a temperature range of -40 to 125 degrees Celsius. It features a 20x20mm package size and is designed for automotive applications. The device has a 2.35 to 2.75V supply voltage range and a maximum clock frequency of 50MHz. It includes 91 I/O lines, a 16-bit external data bus, and a 20-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12DT128MPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12DT128MPVE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12DT128MPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.