
16-bit microcontroller featuring a 25MHz HCS12 core, 256KB FLASH memory, and 12KB RAM. This surface mount device offers 91 programmable I/Os, 8 PWM channels, and 8 timers/counters. Supports I2C, SPI, CAN, and SCI interfaces with an operating voltage range of 2.35V to 5.25V. Designed for operation between -40°C and 125°C, it is halogen-free, lead-free, and RoHS compliant.
NXP MC9S12DT256MPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DT256MPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.