
16-bit microcontroller featuring a 25MHz HCS12 core, 256KB FLASH memory, and 12KB RAM. This surface mount device operates from 2.35V to 5.25V, with an internal oscillator and 91 programmable I/Os. Integrated peripherals include I2C, SPI, CAN, SCI, PWM, and a watchdog timer. Designed for a wide temperature range of -40°C to 105°C, it is halogen and lead-free, RoHS compliant.
NXP MC9S12DT256VPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12DT256VPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
