
16-bit microcontroller featuring a 25MHz HCS12 core, 64KB FLASH memory, and 4KB RAM. Offers 60 I/Os with 59 programmable, and supports SPI, SCI, I2C, and EBI/EMI interfaces. Operates from 2.35V to 5.5V with an internal oscillator, and includes peripherals like POR, PWM, and a watchdog timer. Packaged in a surface-mount QFP with a temperature range of -40°C to 125°C.
NXP MC9S12E64MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12E64MFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
