
16-Bit HCS12 Microcontroller IC featuring a 25MHz core frequency and 64KB FLASH memory. This surface-mount device offers 92 I/Os, including 90 programmable, and supports I2C, SPI, SCI, and EBI/EMI interfaces. It operates within a 2.97V to 5.5V supply voltage range, with a typical 5V, and boasts 12 timers/counters. The microcontroller includes POR, PWM, and WDT peripherals, with an internal oscillator and a maximum operating temperature of 125°C.
NXP MC9S12E64MPVE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 92 |
| Number of Programmable I/O | 90 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12E64MPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
