
16-Bit HCS12 Microcontroller IC featuring a 25MHz core frequency and 128KB FLASH memory. This surface mount device offers 35 programmable I/Os, 8 timers/counters, and integrated peripherals including POR, PWM, and WDT. Interfaces supported include SPI, SCI, EBI/EMI, and CAN. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 2.35V to 5.5V.
Sign in to ask questions about the NXP MC9S12GC128MPBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC128MPBE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC128MPBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
