The MC9S12GC128VPBE is a 128KB HCS12 microcontroller from NXP, featuring a 25MHz core and 16-bit data bus width. It supports various interfaces, including SPI, SCI, EBI/EMI, and CAN. The device is packaged in a lead-free LQFP and operates within a temperature range of -40°C to 105°C. The microcontroller includes 35 programmable I/Os, 8 timers/counters, and a watchdog timer. It is RoHS compliant and available in a tray packaging format.
Sign in to ask questions about the NXP MC9S12GC128VPBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC128VPBE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC128VPBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
