16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 128KB FLASH memory. This integrated circuit offers 4KB RAM, 35 programmable I/Os, and 8 timers/counters. Interfaces include SPI, SCI, EBI/EMI, and CAN. Packaged in a 52-LQFP, it operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the NXP MC9S12GC128VPBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC128VPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC128VPBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.