
16-bit HCS12 microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 25MHz with an access time of 25µs. Offers 31 programmable I/Os and includes peripherals such as POR, PWM, and WDT. Supports SPI, CAN, SCI, and EBI/EMI interfaces. Packaged in an LQFP for surface mounting, with an operating voltage range of 2.35V to 5.5V.
NXP MC9S12GC32CFAE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC32CFAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
