The MC9S12GC32MFA25 is a 16-bit microcontroller with 31 I/O lines, operating within a supply voltage range of 2.35 to 2.75V. It features a clock frequency of up to 50MHz and is packaged in a 48-pin LQFP. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NXP MC9S12GC32MFA25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |