
16-Bit HCS12 Microcontroller IC featuring a 25MHz maximum frequency and 96KB FLASH memory. This integrated circuit offers 4KB RAM, 35 programmable I/Os, and 8 timers/counters. Interfaces include SPI, SCI, EBI/EMI, and CAN. Operates within a -40°C to 85°C temperature range and is packaged in a 52-LQFP (10x10) format, supplied on tape and reel. Halogen-free and RoHS compliant.
Sign in to ask questions about the NXP MC9S12GC96CPBER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12GC96CPBER technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12GC96CPBER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
