
16-bit microcontroller featuring a 256KB FLASH memory and 12KB RAM, operating at a 16MHz frequency. This surface mount device utilizes an HCS12 core architecture and offers 115 programmable I/Os, 6 PWM channels, and 8 timers/counters. Integrated peripherals include POR, WDT, LCD, SPI, CAN, SCI, and I2C interfaces. Designed for a 2.35V to 5.5V operating supply voltage, it supports a temperature range of -40°C to 105°C.
NXP MC9S12H256VFVER technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 16MHz |
| Interface | SPI, CAN, SCI, I2C |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 115 |
| Number of Programmable I/O | 115 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12H256VFVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
