
16-Bit HCS12 Microcontroller IC featuring a 50MHz core clock speed and 64KB of FLASH memory. This integrated circuit offers 4KB of RAM and supports multiple interfaces including I2C, SPI, SCI, CAN, and EBI/EMI. With 59 I/Os and 8 programmable I/O lines, it includes 8 timers/counters and peripherals like POR, PWM, WDT, and LCD. Operating from 4.5V to 5.5V, this halogen-free, RoHS compliant component is housed in an 80-QFP package.
Sign in to ask questions about the NXP MC9S12HZ64CAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12HZ64CAA technical specifications.
| Package/Case | PQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, CAN, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12HZ64CAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
