
The NXP MC9S12KG128MFUE is a 16-bit microcontroller with 128KB of FLASH memory and 59 programmable I/Os. It operates at a maximum frequency of 25MHz and has an internal oscillator. The device features 8 timers/counters, a watchdog timer, and a low voltage detector. It is suitable for use in temperatures ranging from -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC9S12KG128MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12KG128MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG128MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
