
The MC9S12KG128VFUE is a 128KB FLASH microcontroller based on the HCS12 core, featuring 59 I/Os and a QFP package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device supports various interfaces, including I2C, SPI, CAN, SCI, and EBI/EMI. It also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector.
Sign in to ask questions about the NXP MC9S12KG128VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12KG128VFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG128VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
