16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 256KB of FLASH memory. This integrated circuit offers 12KB of RAM and supports multiple interfaces including I2C, SPI, CAN, SCI, and EBI/EMI. It operates within a supply voltage range of 3.15V to 5.5V and boasts 91 programmable I/O pins. The component is housed in a 112-pin LQFP package, is Halogen Free and Lead Free, and operates from -40°C to 85°C.
Sign in to ask questions about the NXP MC9S12KG256CPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12KG256CPVE technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG256CPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
