
16-Bit Microcontroller IC featuring a 25MHz HCS12 core, 256KB FLASH memory, and 12KB RAM. This integrated circuit supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces, with 59 programmable I/O pins. Operating from 3.15V to 5.5V, it includes peripherals like POR, PWM, WDT, and LVD. Packaged in an 80-QFP (14x14) tray, this RoHS and Halogen Free component operates between -40°C and 125°C.
Sign in to ask questions about the NXP MC9S12KG256MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12KG256MFUE technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12KG256MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
