16-bit Flash microcontroller featuring a 16MHz maximum clock frequency and 1.05MHz speed. This QCC48 package offers 48 terminals with a 7x7mm footprint, designed for automotive temperature grades (-40°C to 125°C). It includes 32 I/O lines, 16-bit external data bus, 131072 words of FLASH ROM, and 6144 bytes of RAM. Integrated peripherals include PWM channels, ADC, and DAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |