16-bit FLASH microcontroller, operating at a maximum clock frequency of 32MHz. Features 65536 words of FLASH memory and 4096 bytes of RAM. Includes 52 I/O lines, PWM channels, and an ADC. Packaged in an 80-terminal S-PQFP-G80 (PQFP80) with dimensions of 14mm x 14mm. Operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 3.13V to 5.5V.
NXP MC9S12P64CQK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12P64CQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.